| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103168-1 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103168-1 |
| SKU: | AMP103168-1 |
103168-1
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, designed for optimal performance and reliability. With CSA LR7189 and UL E28476 standards met, you can trust in the quality and safety of these headers. Featuring a straight body orientation and through-hole solder termination method, they offer easy installation onto your circuit board. The thermoplastic housing and phosphor bronze contacts ensure durability and efficient conductivity, while the gold contact plating guarantees a stable connection. With a pitch of 2.54mm, these headers are perfect for various applications. The black housing color, along with a vertical mount orientation, provides versatility in design. Suitable for industrial use, these headers have a wide operating temperature range of -65 to 105°C. Additionally, the detent window mating retention type ensures secure connections. Packaged in trays, these headers come in a quantity of 232, making them ideal for bulk projects. Upgrade your PCB assemblies with these high-quality AMPMODU Headers, offering performance, reliability, and ease of use.

