103169-1

Heilind Number:AMP103169-1
Manufacturer:TE Connectivity
Manufacturer Number:103169-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103169-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
Profile:Standard
Mating Retention Type:Detent Window
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103169-1
SKU:AMP103169-1

Detailed Description

Introducing the AMPMODU Headers, essential components for your electronic connections. Designed for reliable performance, these headers feature a straight body orientation with a 2.54mm pitch, ideal for through-hole soldering on printed circuit boards. With six gold-plated phosphor bronze contacts in a two-row configuration, they ensure secure and efficient connectivity. Meeting stringent CSA and UL standards for safety and quality, these headers offer a maximum amperage of 3A. The black thermoplastic housing is UL 94V-0 rated for flame resistance, and with a wide operating temperature range (-65 to 105°C), they are suitable for various industrial applications. The shrouded, detent window mating retention system ensures proper alignment during assembly. Providing 336 pieces in a convenient tray packaging, these headers are a must-have for your PCB connector needs.