| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103169-2 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 288 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5223 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103169-2 |
| Replacement Part: | 5-103169-2 |
| SKU: | AMP103169-2 |
103169-2
Specifications
Detailed Description
The AMPMODU Headers are essential components for PCB connections, featuring a durable thermoplastic housing in black. With two rows and eight positions, these headers offer reliable connectivity. The contact pins, made of phosphor bronze with gold plating, ensure efficient signal transmission, meeting UL 94V-0 flammability standards. Operating in a wide temperature range from -65 to 105°C, they are suitable for industrial applications. Designed for through-hole solder termination on a 1.4mm thick PCB, these headers are RoHS compliant and wave solder capable, making them environmentally friendly and easy to assemble. With features like polarization and mating retention, they guarantee secure and precise connections, perfect for various electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-87977-9 | ![]() | |
| TE Connectivity 87456-3 | ![]() | |
| TE Connectivity 87456-4 | ![]() | |
| TE Connectivity 87631-3 | ![]() | |
| TE Connectivity 87631-4 | ![]() | |
| TE Connectivity 87977-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2017 | E-17-008452 - Obsolete. | Download | |||


