103169-3

Heilind Number:AMP103169-3
Manufacturer:TE Connectivity
Manufacturer Number:103169-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103169-3
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Profile:Standard
Mating Retention Type:Detent Window
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103169-3
SKU:AMP103169-3

Detailed Description

Enhance your PCB connection system with our AMPMODU Headers, offering reliable performance and durability. These straight, shrouded headers feature a black thermoplastic housing and 10 gold-plated phosphor bronze contacts for optimal conductivity. With a pitch of 2.54 mm, they ensure precise alignment on your board. UL 94V-0 rated for safety, they can withstand temperatures ranging from -65 to 105 °C. The detent window mating retention type and polarization feature guarantee secure mating, while the absence of strain relief simplifies installation. Ideal for industrial applications, these headers come in a tray packaging of 240 units. Upgrade your PCB assembly with these high-quality connectors.