103264-3

Heilind Number:AMP103264-3
Manufacturer:TE Connectivity
Manufacturer Number:103264-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

150 MODII 2PC HDR 3R SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103264-3
Series:AMPMODU Headers
Housing Material:Nylon - GF
Number of Rows:3
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:2 A
Number of Positions:150
Housing Color:Black
Mount Orientation:Vertical
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Connector Height:16.51 mm, .65 in
Mating Alignment:With
Mating Alignment Type:Guide Pins
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Post Size:.025 in, .64 mm
Dielectric Withstanding Voltage:750 V AC/DC
Termination Resistance:12 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.18 in, 4.57 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
Contact Mating Area Length:.32 in, 8.13 mm
Material Flammability Standard:UL 94V-0
Part Aliases:103264-3
SKU:AMP103264-3

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, designed for high-performance applications. Featuring a durable Nylon - GF housing in sleek black, these headers boast three rows of precisely spaced pins for secure Through Hole - Solder termination. With a pitch of 2.54 mm (.1 in) and a contact amperage of 2 A, they ensure reliable signal transmission in industrial settings. The gold-plated contacts offer superior conductivity, while the UL 94V-0 material flammability standard guarantees safety. Measuring 16.51 mm (.65 in) in height, these shrouded headers are ideal for vertical PCB mounting, with a total of 150 positions for seamless connectivity. RoHS compliance ensures environmental responsibility. Elevate your assembly with these high-quality connectors, perfect for board-to-board and mezzanine applications.