103308-5

Heilind Number:AMP103308-5
Manufacturer:TE Connectivity
Manufacturer Number:103308-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

020 LOPRO HDR SP 15DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103308-5
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:1.3 in, 33.02 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:103308-5
SKU:AMP103308-5

Detailed Description

Introducing a versatile and reliable connector for your board-to-board signal transmission needs. With a straight-body orientation and vertical mount, this 20-contact, 2-row header boasts a low-profile design, perfect for space-constrained applications. Featuring through-hole solder termination for secure attachment, each contact is plated with durable gold flash over palladium nickel for optimal signal conductivity. The thermoplastic housing in sleek black not only meets UL 94V-0 flammability standards but also ensures durability in a wide temperature range from -65 to 105°C (-85 to 221°F). With a pitch and row spacing of 2.54mm (.1 in), this connector offers precise alignment, facilitated by a dual polarizing bar system. Its dual-beam contact design guarantees reliable data transmission, making it ideal for critical circuit applications. Packaged in tubes of 75, this connector is a must-have for your electronic projects.