| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103308-7 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .38 in, 9.77 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2 in, 50.8 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold Flash over Palladium Nickel |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| Termination Post Length: | .12 in, 3.05 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | E68324-000,AMP-0-0103308-7 103308-7 |
| SKU: | AMP103308-7 |
103308-7
Specifications
Detailed Description
This straight orientation receptacle header is designed for board-to-board connections, featuring a low profile and a housing made of UL 94V-0 rated thermoplastic in black. With 34 contacts in 2 rows, it offers a pitch of 2.54mm and a polarization mechanism for secure mating. The contact material is copper alloy with gold plating, ensuring reliable signal transmission. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for various signal applications. Its through-hole solder termination method and tube packaging with 50 pieces make it convenient for assembly. The housing is 9.77mm in height, with a connector length of 50.8mm, and features a square contact shape and a dual-beam design. It complies with standard temperature ratings and includes daisy-chain functionality, but does not have RoHS compliance. Perfect for IDC ribbon cable connections, this connector offers efficient and durable performance in electronic systems.

