103309-2

Heilind Number:AMP103309-2
Manufacturer:TE Connectivity
Manufacturer Number:103309-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

014 LOPRO HDR SP 30DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103309-2
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:103309-2
SKU:AMP103309-2

Detailed Description

Enhance your connectivity with this versatile 14-contact, 2-row header connector. Featuring a straight orientation and board mount design with through-hole solder termination, it ensures secure and reliable connections. The thermoplastic housing in sleek black offers durability, while the gold flash over palladium nickel plating on the contacts ensures excellent signal transmission. With a low profile and operating temperature range of -65 to 105°C, it's suitable for a wide range of signal applications. The UL 94V-0 flammability standard compliance guarantees safety, while the 2.54mm pitch and 0.1-inch row spacing provide easy integration. Perfect for data and devices, this connector is a must-have for your PCB assembly projects.