103309-7

Heilind Number:AMP103309-7
Manufacturer:TE Connectivity
Manufacturer Number:103309-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

034 LOPRO HDR SP 30DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103309-7
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:34
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:2 in, 50.8 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:103309-7
SKU:AMP103309-7

Detailed Description

This 34-contact, 2-row header connector features a straight receptacle design with a black thermoplastic housing. Suitable for board mount installation through hole soldering, it offers a pitch of 2.54mm (.1 in) with polarization for secure connectivity. With UL 94V-0 material flammability standard compliance, it ensures safety in various environments. The contact amperage is 1A, with gold flash plating over palladium nickel for reliable signal transmission. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), this connector is ideal for signal circuit applications. Its low-profile design, with a connector height of 9.77mm (.38 in), and tube packaging make it convenient for assembly. The connector's board-to-board system, with square contact shape and solder dip termination, guarantees efficient performance in data and device connections. With RoHS compliance, it meets environmental standards.