103310-1

Heilind Number:AMP103310-1
Manufacturer:TE Connectivity
Manufacturer Number:103310-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

010 LOPRO HDR RA 15DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103310-1
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:125
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5450
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:20.32 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:103310-1
Replacement Part:5103310-1
SKU:AMP103310-1

Detailed Description

Easily connect and transmit signals with this low-profile right-angle header connector, ideal for board-to-board applications. With ten contacts in a 2-row configuration, it offers secure through-hole solder termination for reliable performance. The housing, made of UL 94V-0 rated thermoplastic in black, ensures durability and safety. Featuring gold-plated copper alloy contacts, it guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 105°C (-85 to 221°F), this connector is suitable for various signal circuit applications. Additionally, the connector is RoHS compliant, meeting environmental standards. Packaged in tubes of 125, it is a convenient and essential component for your connectivity needs.