103310-6

Heilind Number:AMP103310-6
Manufacturer:TE Connectivity
Manufacturer Number:103310-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

026 LOPRO HDR RA 15DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103310-6
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5450
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:40.64 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1185996 103310-6
Replacement Part:5103310-6
SKU:AMP103310-6

Detailed Description

Enhance your board-to-board connectivity with our 26-position IDC Ribbon Cable Connector. Designed for seamless signal transmission, its right-angle housing in sleek black thermoplastic offers durability and reliability. With 2.54mm pitch and through-hole solder termination, it ensures secure attachment to your circuit board. The gold-plated copper alloy contacts guarantee optimal conductivity, meeting high standards of performance. Suitable for low-profile applications, this connector is UL 94V-0 compliant and operates reliably in a wide temperature range. Its innovative design, featuring dual polarizing bars for precise alignment, ensures seamless mating. Perfect for data and device connections, this connector is an essential component for your electronic projects. Packaged in a tube for convenience, it comes in a quantity of 60, ready to streamline your assembly process. Upgrade your connectivity solutions with this high-quality IDC Ribbon Cable Connector.