| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103310-7 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Contact Amperage: | 1 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .38 in, 9.77 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5450 |
| Contact Design: | Solder Dip |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 50.8 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold Flash over Palladium Nickel |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| Termination Post Length: | .135 in, 3.43 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103310-7 |
| Replacement Part: | 5103310-7 |
| SKU: | AMP103310-7 |
103310-7
| Heilind Number: | AMP103310-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103310-7 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 34-contact, 2-row connector, specially designed for board-to-board signal transmission. With a low-profile right-angle orientation and through-hole solder termination, it ensures secure and reliable connectivity in various applications. The thermoplastic housing, in sleek black, meets UL 94V-0 flammability standards for enhanced safety. Featuring gold-plated contacts with a 15 µin thickness, it guarantees efficient signal transfer with minimal signal loss. This connector, with a 2.54mm pitch and 2.54mm row spacing, is suitable for data and device circuit applications. With a temperature rating of -65 to 105°C (-85 to 221°F), it ensures performance in diverse operating environments. Each package includes 50 units, making it convenient for bulk installations. Trust in this high-quality connector for seamless board-level connections.

