103310-8

Heilind Number:AMP103310-8
Manufacturer:TE Connectivity
Manufacturer Number:103310-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

040 LOPRO HDR RA 15DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103310-8
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:40
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:40
Contact Amperage:1 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5450
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:58.42 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:103310-8
Replacement Part:5103310-8
SKU:AMP103310-8

Detailed Description

Enhance your board-to-board connections with this high-quality 40-contact Header Connector. Designed for signal transmission in electronic circuits, this connector features a right-angle, through-hole mount for secure attachment to your PCB. With a low profile and black thermoplastic housing, it ensures durability and reliability in any application. The gold-plated contact terminations guarantee optimal signal conductivity, while the UL 94V-0 flammability standard certification provides peace of mind for safety. Perfect for data and device connections, this connector is a versatile solution for your connectivity needs.