103311-1

Heilind Number:AMP103311-1
Manufacturer:TE Connectivity
Manufacturer Number:103311-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

010 LOPRO HDR RA 30DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103311-1
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:35
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5450
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:20.32 mm, .8 in
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:103311-1
Replacement Part:5103311-1
SKU:AMP103311-1

Detailed Description

Introducing our 10-contact, 2-row IDC Ribbon Cable Connector, engineered for seamless board-to-board connectivity in a variety of signal applications. With a thermoplastic housing and right-angle body orientation, this connector ensures secure and efficient through-hole solder termination. Featuring gold-plated contacts for reliable signal transmission, it offers a low-profile design and UL 94V-0 flammability rating for enhanced safety and performance. Its 2.54mm pitch and polarization feature guarantee proper alignment, while the 30µin contact plating thickness ensures long-lasting durability. Operating within a wide temperature range of -65 to 105°C, this connector is ideal for use in demanding environments. With a package quantity of 35 and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. Perfect for data and device applications, this connector is a versatile solution for your connectivity needs.