103311-2

Heilind Number:AMP103311-2
Manufacturer:TE Connectivity
Manufacturer Number:103311-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

014 LOPRO HDR RA 30DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103311-2
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:100
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5450
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:103311-2
Replacement Part:5103311-2
SKU:AMP103311-2

Detailed Description

Enhance your data and device connectivity with our 14-contact right angle header connector. Designed for board-to-board applications, this connector features a low-profile housing in black thermoplastic, meeting UL 94V-0 flammability standards for added safety. With a pitch of 2.54mm and through-hole solder termination, it ensures secure and reliable performance in signal transmission. The housing orientation, contact design, and gold flash plating over palladium nickel provide optimal conductivity and durability. Its dual polarizing bar and center mating alignment offer easy and precise assembly. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for various environments. With a tube packaging containing 100 units, it's ideal for bulk installation. Trusted for its quality and performance, it's a must-have component for your electronic projects.