103311-3

Heilind Number:AMP103311-3
Manufacturer:TE Connectivity
Manufacturer Number:103311-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

016 LOPRO HDR RA 30DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103311-3
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:90
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5450
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.1 in, 27.94 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:103311-3
Replacement Part:5103311-3
SKU:AMP103311-3

Detailed Description

Enhance your connectivity solutions with our 16-contact right-angle header connector. Designed for board-to-board applications, this high-quality connector features a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With a low-profile design and gold plating on the contact mating area, it ensures reliable signal transmission in data and device circuits. Offering through-hole solder termination, it guarantees secure attachment to the PCB, while its dual polarizing bar and center alignment ensure easy mating. Operating at a wide temperature range of -65°C to 105°C (-85°F to 221°F), it's suitable for diverse environments. With 90 pieces in a convenient tube packaging, it's ideal for industrial use. Trust in this high-performance connector for seamless connectivity in your projects.