103311-5

Heilind Number:AMP103311-5
Manufacturer:TE Connectivity
Manufacturer Number:103311-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

020 LOPRO HDR RA 30DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103311-5
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:75
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5450
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.3 in, 33.02 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:103311-5
Replacement Part:5103311-5
SKU:AMP103311-5

Detailed Description

Easily connect and transmit signals with this high-quality 20-contact header connector, ideal for board-to-board applications. Featuring a right-angle, through-hole design with a low profile, it ensures secure and efficient assembly. The thermoplastic housing in sleek black with UL 94V-0 flammability standard offers durability and safety. With gold flash plating over palladium nickel, it guarantees reliable signal transmission. Its dual polarizing bars and mating alignment ensure proper connection, while the 2.54mm pitch and 1A amperage support various signal requirements. This connector is a perfect choice for data and device applications, meeting standard temperature ratings and RoHS compliance for environmental responsibility. With 75 pieces in a tube packaging, it is convenient for bulk installations in professional settings. Trust in its quality construction for seamless connectivity in your projects.