103311-7

Heilind Number:AMP103311-7
Manufacturer:TE Connectivity
Manufacturer Number:103311-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

034 LOPRO HDR RA 30DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103311-7
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:50
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5450
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:2 in, 50.8 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:103311-7
Replacement Part:5103311-7
SKU:AMP103311-7

Detailed Description

This dual-row, right-angle header connector is designed for board-to-board signal transmission in a variety of applications. Featuring a low-profile housing in black thermoplastic, it offers reliable performance with UL 94V-0 flammability standard compliance. With 34 gold-plated contacts on a 2.54mm pitch, it ensures secure and efficient data transfer. The through-hole solder termination method, along with a solder-dip contact design, guarantees a durable and stable connection. Operating in a wide temperature range of -65 to 105°C, this connector is suitable for diverse environments. Its compact size and center mating alignment, with dual polarizing bars, facilitate easy installation and alignment. With a tube packaging containing 50 units, it is ideal for mass production. Its gold flash over palladium nickel plating and nickel underplating ensure excellent conductivity and corrosion resistance. This connector, compliant with RoHS standards, is a dependable choice for your connectivity needs.