| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103361-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 40 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 014 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5232 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .24 in, 6.1 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .07 in, 1.778 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103361-2 |
| Replacement Part: | 5-103361-2 |
| SKU: | AMP103361-2 |
103361-2
Specifications
Detailed Description
Introducing our AMPMODU Headers, a reliable solution for your PCB connectivity needs. These headers are designed for a seamless through-hole solder termination, ensuring secure and durable contact. With a housing made of UL 94V-0 rated thermoplastic in sleek black, they meet stringent industry standards for safety and performance. Featuring four gold-plated square pin contacts, each capable of carrying 3A of current, they guarantee efficient power transmission. The right-angle orientation and shrouded design offer easy PCB mounting with four-sided polarization for precise alignment. With a high dielectric strength of 750V AC/DC, they are suitable for industrial applications. Whether for board-to-board or wire-to-board connections, these headers provide reliable performance in a compact 2.54mm pitch. Each package contains 40 units, making them ideal for bulk installations. Upgrade your PCB designs with our AMPMODU Headers for seamless connectivity and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-2 | ![]() |


