| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103414-1 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5234 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .24 in, 6.1 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .07 in, 1.778 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103414-1 |
| Replacement Part: | 5-103414-1 |
| SKU: | AMP103414-1 |
103414-1
Specifications
Detailed Description
Introducing our AMPMODU Headers, the ideal solution for your PCB connector needs. With a pitch of 2.54 mm (.1 in) and a single row design, these headers offer efficient through-hole solder termination. Featuring a durable thermoplastic housing in sleek black, they meet stringent UL 94V-0 flammability standards for added safety. Each package includes 50 units, perfect for industrial applications. The gold-plated copper alloy contacts ensure reliable performance, with a current rating of 3 A. Operating in a wide temperature range from -65 to 105 °C, these headers are suitable for various environments. Their shrouded design with polarization allows for secure mating, while the absence of strain relief offers flexibility in installation. Wave solder capable and suitable for lead-free processes, they guarantee easy assembly on printed circuit boards. Trust in the quality and versatility of our AMPMODU Headers for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/26/2017 | E-17-008703 (xml) - Obsolete. | N/A | |||


