| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103414-3 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 34 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5234 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .24 in, 6.1 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .07 in, 1.778 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103414-3 |
| Replacement Part: | 5-103414-3 |
| SKU: | AMP103414-3 |
103414-3
| Heilind Number: | AMP103414-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103414-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, designed for optimal performance in industrial settings. With a durable thermoplastic housing in sleek black, these headers feature five gold-plated contacts, ensuring reliable signal transmission. Meeting stringent UL 94V-0 flammability standards, they guarantee safety in operation, even in extreme temperatures ranging from -65 to 105°C. With a pitch of 2.54mm and a single row configuration, they offer easy integration onto printed circuit boards. Perfect for wave solder processes, their through-hole termination method and tin-lead plating on contact tails ensure secure and efficient assembly. The shrouded header type with polarization for mating alignment adds to their versatility, while their compact profile and vertical mount orientation save space on the board. Trust in the quality and performance of our AMPMODU Headers for seamless PCB connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2017 | E-17-008452 - Obsolete. | Download | |||


