| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103414-4 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 29 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5234 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .24 in, 6.1 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .07 in, 1.778 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103414-4 |
| Replacement Part: | 5-103414-4 |
| SKU: | AMP103414-4 |
103414-4
Specifications
Detailed Description
This single-row AMPMODU Header, designed for printed circuit board (PCB) mounting, features a 2.54mm (.1 in) pitch with 6 positions. It is constructed with a black thermoplastic housing, meeting UL 94V-0 flammability standards for enhanced safety. The contacts, made of copper alloy with gold plating in the mating area, ensure reliable conductivity. With a current rating of 3A and a dielectric withstanding voltage of 750V AC/DC, this header is suitable for various industrial applications. It is compatible with lead-free solder processes, wave solder capable up to 240°C, and comes in a package quantity of 29. The shrouded design, with four sides and a polarization feature, offers added protection and ensures proper mating alignment. Operating within a temperature range of -65 to 105°C, this connector is a dependable choice for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2017 | E-17-008452 - Obsolete. | Download | |||


