103414-8

Heilind Number:AMP103414-8
Manufacturer:TE Connectivity
Manufacturer Number:103414-8
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

10 MODII HDR SRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103414-8
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:18
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5234
Post Size:.025 in, .64 mm
Mating Post Length:.24 in, 6.1 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.07 in, 1.778 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103414-8
Replacement Part:5-103414-8
SKU:AMP103414-8

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, featuring a single row design and a pitch of 2.54 mm (.1 in). These headers, made with durable thermoplastic housing and copper alloy contacts, are UL and CSA certified for quality and safety. With a contact rating of 3 A and 10 positions, they provide reliable performance. The black housing and gold contact plating offer both durability and a sleek look. Suitable for industrial use, these headers are wave solder capable and operate in a wide temperature range from -65 to 105°C. Their shrouded design and polarization ensure proper mating alignment on the PCB. With no strain relief and a vertical mount orientation, they are efficient and space-saving. Trust in the quality and functionality of these headers for your electronic projects.