| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103634-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 35 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .274 in, 6.98 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6257 |
| Connector Length: | 15.24 mm, .6 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103634-4 |
| Replacement Part: | 2-103634-7,5-103634-4 |
| SKU: | AMP103634-4 |
103634-4
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Mount Header, a reliable and versatile connector for your signal circuit applications. With a housing made of UL 94V-0 rated thermoplastic and brass contacts plated with tin-lead, this connector ensures both durability and efficient conductivity. Featuring a right-angle mount orientation and 5 pin contacts with a pitch of 2.54mm, it offers easy and secure PCB integration. Meeting UL E28476 and CSA LR7189 standards, it guarantees quality performance. Its operating temperature range of -65 to 105°C and dielectric withstanding voltage of 600V make it suitable for various industrial environments. Each package includes 35 connectors, providing ample supply for your projects. With features like insulation displacement crimp termination and locking lance contact retention, the AMPMODU MTE series header offers hassle-free assembly and reliable connectivity. Whether you're designing electronic devices or industrial machinery, this connector is the perfect choice for your PCB connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06J-10-2S(023) | ![]() | |
| TE Connectivity PT06J-10-5PY | ![]() | |
| TE Connectivity PT06J-10-5SY(027) | ![]() |


