103634-8

Heilind Number:AMP103634-8
Manufacturer:TE Connectivity
Manufacturer Number:103634-8
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

09 MTE HDR SRRA LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103634-8
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:21
Contact Amperage:3 A
Number of Positions:9
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:1 in, 25.4 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103634-8
Replacement Part:5-103634-8
SKU:AMP103634-8

Detailed Description

Introducing our AMPMODU MTE series PCB Pin Header, a reliable and versatile connectivity solution for your electronic projects. With a housing made of durable thermoplastic and brass contacts, this header ensures high performance and longevity. It features 9 contacts in a single row with a 2.54mm pitch, suitable for signal applications. The termination methods include crimp, through hole soldering, and insulation displacement crimping, offering flexibility in assembly. With UL 94V-0 flammability standard compliance and an operating temperature range of -65 to 105°C, it guarantees safety and reliability in various environments. Additional features such as contact retention with locking lance housing and bright tin-lead plating on mating areas ensure secure and efficient connections. Whether you're a hobbyist or a professional, this PCB Pin Header is an essential component for your electronic projects.