103635-9

Heilind Number:AMP103635-9
Manufacturer:TE Connectivity
Manufacturer Number:103635-9
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

10 MTE HDR SRRA LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103635-9
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
Connector and Contact Terminate To:Printed Circuit Board
Connector Length:1.1 in, 27.94 mm
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103635-9
SKU:AMP103635-9

Detailed Description

The AMPMODU MTE Series offers a reliable solution for PCB connectivity, featuring a single-row design with ten brass pins. With various termination methods including crimp, through hole-solder, and IDC, it ensures versatile installation options. The thermoplastic housing in black provides durability while meeting UL 94V-0 flammability standards. Gold-plated contact mating areas ensure optimal signal transmission, suitable for industrial applications. With a compact design and right-angle mount orientation, it's ideal for space-constrained PCB layouts. Trust in this header connector for secure and efficient board-to-board connections.