| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103638-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 72 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | .3 in, 7.62 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103638-1 |
| Replacement Part: | 5-104363-1 |
| SKU: | AMP103638-1 |
103638-1
| Heilind Number: | AMP103638-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103638-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE PCB Pin Header, a reliable and efficient solution for your connectivity needs. This vertical mount header features two gold-plated brass contacts, ideal for signal applications. With a pitch of 2.54mm, it offers easy integration onto your printed circuit board. The thermoplastic housing in sleek black not only ensures durability but also complies with UL 94V-0 flammability standards. Operating in a wide temperature range from -65 to 105°C, this header guarantees performance in diverse environments. Its square contact shape and IDC, Through Hole-Solder termination methods provide secure and efficient connections. The connector's mating retention feature, along with a locking lance housing, offers added stability. With a packaging quantity of 72, it is suitable for industrial applications. RoHS compliant, this header is a sustainable choice for your projects. Trust the AMPMODU MTE PCB Pin Header for seamless connectivity in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06J-10-2SW(027) | ![]() | |
| TE Connectivity PT06J-10-5PY(027) | ![]() | |
| TE Connectivity PT06J-10-5SZ(023) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2017 | E-16-014614 - Product Improvement. To satisfy customer demand for the capability of MTE headers to handle RoHS solder temperatures, TE Connectivity has retooled the MTE header product line to use high temperature compatible LCP molding material. These changes will result in the following product changes: 1) Housing material will change from high temperature nylon to LCP. 2) The header housing width will be reduced by 0.005 inches to accommodate the assembly process. 3) In order to consolidate some housing features, the contact cavity configuration will be changed slightly as shown in the attached sketch. | Download | |||


