| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103638-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 54 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 407085000 103638-2 |
| Replacement Part: | 5-104363-2 |
| SKU: | AMP103638-2 |
103638-2
| Heilind Number: | AMP103638-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103638-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB pin header, a high-performance connector designed for signal applications. With a housing made of UL 94V-0 rated thermoplastic in sleek black, this header ensures reliable performance and safety. Featuring three brass contacts with gold plating, it offers excellent conductivity and durability. The header is suitable for vertical mounting on a PCB, with various termination methods including crimp, through hole solder, and insulation displacement crimp. With a pitch of 2.54mm (.1 in) and a 1-row design, it provides efficient connectivity in compact spaces. Meeting UL E28476 and CSA LR7189 standards, this industrial-grade connector guarantees quality and compliance. From its robust construction to its wide operating temperature range of -65 to 105°C, the AMPMODU MTE series header is the perfect choice for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06J-10-2SX | ![]() | |
| TE Connectivity PT06J-10-5PZ | ![]() | |
| TE Connectivity PT06J-10-6PW(025) | ![]() |


