| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103638-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 36 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 15.24 mm, .6 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103638-4 |
| Replacement Part: | 5-104363-4 |
| SKU: | AMP103638-4 |
103638-4
| Heilind Number: | AMP103638-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103638-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE Series PCB Mount Header, a high-performance connector designed for signal applications. With a housing made of durable thermoplastic in a sleek black color, this connector features five gold-plated brass pins in a single row, allowing for reliable and efficient signal transmission. Meeting UL 94V-0 and CSA LR7189 standards for safety and performance, it ensures quality and compliance in industrial environments. The termination methods include crimp, through hole solder, and insulation displacement crimp (IDC), offering versatility in assembly. With a pitch of 2.54mm (.1 in) and a compact connector length of 15.24mm (.6 in), it is suitable for tight spaces on PCBs. Operating temperature range of -65 to 105 °C, dielectric withstanding voltage of 600V, and high insulation resistance of 5000 MΩ guarantee reliable performance in various conditions. The connector also features mating retention with a locking lance for secure connections. Perfect for PCB applications requiring a vertical mount orientation, the AMPMODU MTE Series Header is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06J-10-2SX(025) | ![]() | |
| TE Connectivity PT06J-10-5PZ(025) | ![]() | |
| TE Connectivity PT06J-10-5SZ(027) | ![]() |


