| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103638-6 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 20.32 mm, .8 in |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103638-6 |
| SKU: | AMP103638-6 |
103638-6
| Heilind Number: | AMP103638-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103638-6 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU MTE series, offering high-quality performance and reliability. This PCB mount header features a black thermoplastic housing with seven gold-plated brass contacts for efficient signal transmission. With a compact design and various termination methods including crimp, Through Hole - Solder, and Insulation Displacement Crimp (IDC), it provides versatility for your assembly needs. Meeting UL E28476 and CSA LR7189 standards, it ensures safety and compliance in industrial environments. The connector's vertical mount orientation and square contact shape facilitate easy installation and secure mating, while its durable construction and wide operating temperature range make it suitable for demanding applications. Rest assured, our product is made with high standards of quality and performance, and is ideal for a range of circuit applications.

