| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103639-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 36 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 15.24 mm, .6 in |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103639-4 |
| Replacement Part: | 2-103639-6,5-103639-4 |
| SKU: | AMP103639-4 |
103639-4
| Heilind Number: | AMP103639-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103639-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE series Vertical PCB Mount Header, a reliable solution for signal circuit applications. Featuring a black thermoplastic housing with UL 94V-0 flammability standard, this connector ensures durability and safety. With five brass contacts plated with tin-lead, it provides efficient conductivity. The contact termination methods include crimp, through hole-solder, and insulation displacement crimp (IDC), offering versatility in assembly. Designed for a pitch of 2.54mm (.1 in) and operating in a wide temperature range of -65 - 105°C, it suits various industrial environments. The connector, 15.24mm (.6 in) in length, offers secure PCB mounting with a hold-down retention type. Its shrouded header type and square contact shape enhance mating reliability. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs. With 36 units in a tube packaging, it ensures convenience in handling and storage. Elevate your PCB assembly with the AMPMODU MTE Vertical Header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06J-10-2S(023) | ![]() | |
| TE Connectivity PT06J-10-5PY | ![]() | |
| TE Connectivity PT06J-10-5SY(027) | ![]() |


