PT06E-8-4PW(476)

Heilind Number:AMP103639-5
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-8-4PW(476)
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

06 MTE HDR SRST LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-8-4PW(476)
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:30
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5465
Connector Length:17.78 mm, .7 in
ECCN:EAR99
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:103639-5
Replacement Part:3-103639-3,5-103639-5
SKU:AMP103639-5

Detailed Description

Introducing the AMPMODU MTE series 6-position vertical PCB pin header, designed for signal applications with a 3A amperage rating. Crafted with durable thermoplastic housing in a sleek black finish, this connector ensures reliable performance in industrial settings. Featuring brass contacts with tin-lead plating, it offers secure and efficient connectivity. The 2.54mm pitch and square contact shape facilitate easy integration onto printed circuit boards. With a temperature range of -65 to 105°C, it guarantees operation in diverse environments. This shrouded header, with 30 units per package, is ideal for PCB assemblies requiring vertical mounting with a locking lance for added contact retention. Compliant with UL 94V-0 and RoHS standards, it prioritizes safety and environmental responsibility. Trust in the AMPMODU MTE for seamless PCB connectivity in your electronic projects.