| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103639-9 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 1.1 in, 27.94 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103639-9 |
| Replacement Part: | 2-103639-9,5-103639-9 |
| SKU: | AMP103639-9 |
103639-9
| Heilind Number: | AMP103639-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103639-9 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
The AMPMODU MTE series offers a reliable solution for signal connectivity with its 10-pin vertical PCB mount header. Featuring a thermoplastic housing in black, this connector is designed for industrial applications, meeting UL 94V-0 flammability standards. With a 2.54mm pitch and multiple termination methods including crimp and solder, it ensures versatile installation. The brass contacts with tin-lead plating provide efficient signal transmission, suitable for a 3A amperage. Its compact size, at 27.94mm in length and 13.59mm in height, makes it ideal for space-constrained PCB layouts. With features like contact retention with locking lance and a high-temperature range of -65 to 105°C, this connector guarantees secure and stable performance in demanding environments. Meeting RoHS compliance standards, it is also environmentally friendly, making it a sustainable choice for electronic applications. Packaged in tubes for convenience, this connector is perfect for use in various electronic systems that require reliable signal transmission.

