103648-8

Heilind Number:AMP103648-8
Manufacturer:TE Connectivity
Manufacturer Number:103648-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09 MTE RCPT HSG SR RIB .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103648-8
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.098
Overall Length:.9
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:9
Housing Color:Black
Operating Temperature Range:-65 - 105 °C
Connector Height:.098 in, 2.24 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
Contact Layout:Inline
Connector Length:22.8 mm, .9 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V ACrms
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:103648-8
SKU:AMP103648-8

Detailed Description

Introducing the AMPMODU MTE Housing Connector, a reliable solution for your electronic connectivity needs. This receptacle connector, crafted from durable thermoplastic, features nine phosphor bronze contacts for efficient power transmission. With a compact design and a pitch of 2.54mm, it is ideal for PCB applications. Operating at voltage levels of up to 250VAC, it ensures safe and secure connections. The housing, finished in sleek black, meets UL 94V-0 flammability standards, guaranteeing high performance even in industrial environments. Engineered for versatility, it offers inline contact layout and IDC termination, making installation a breeze. With a wide operating temperature range of -65 to 105°C, it is suitable for diverse applications. RoHS compliant and with a 600V ACrms dielectric withstanding voltage, this connector prioritizes safety and environmental sustainability. Trust in the AMPMODU MTE Housing Connector for seamless connectivity in your projects.