PT06E-8-4S(027)

Heilind Number:AMP103669-7
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-8-4S(027)
Datasheet:Drawing
ECAD Model:
3D Model

Description:

08 MTE HDR SRST LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-8-4S(027)
Disable Date:20250915
SKU:AMP103669-7

Detailed Description

Enhance your PCB connectivity with our AMPMODU MTE series pin header. Designed for reliable signal transmission, this vertical mount connector features 8 contacts with a 2.54mm pitch, allowing for seamless integration into your circuit board. With a housing made of UL 94V-0 rated thermoplastic and brass contacts plated with tin-lead, it ensures both durability and efficient conductivity. The termination options include crimp, through hole-solder, and IDC, offering flexibility in assembly. Meeting CSA and UL standards, this industrial-grade connector guarantees high performance in a wide operating temperature range. Its compact size and hold-down PCB retention make it ideal for various applications where space is a concern. Upgrade your electronic designs with this versatile and quality-tested connector.