Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 103669-9 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 19 |
Contact Amperage: | 3 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6256 |
Connector Length: | 1.1 in, 27.94 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | CSA LR7189 UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103669-9 |
Replacement Part: | 5-103669-9 |
SKU: | AMP103669-9 |
103669-9
Heilind Number: | AMP103669-9 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 103669-9 |
Datasheet: | Instruction Sheet |
ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU MTE series Pin Header. Designed for precision and reliability, this connector features ten contacts in a single row, ideal for signal circuit applications. With a pitch of 2.54mm (.1 in), it offers efficient PCB mounting. The thermoplastic housing in black ensures durability, while contact pins made of brass provide optimal conductivity. Meeting stringent CSA and UL standards, it guarantees safety and performance. Suitable for a wide operating temperature range (-65 - 105 °C), it is perfect for industrial use. Whether for new installations or replacements, this Pin Header is essential for seamless PCB assembly.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 103956-9 | ![]() |