| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103670-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 70 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6256 |
| Connector Length: | .3 in, 7.62 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103670-1 |
| Replacement Part: | 5-104362-1 |
| SKU: | AMP103670-1 |
103670-1
| Heilind Number: | AMP103670-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103670-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU MTE series Pin Header. Designed for reliable signal transmission, this vertical-mount connector features two brass contacts with gold plating for optimal conductivity. Its thermoplastic housing, meeting UL 94V-0 standards, ensures safety and durability in industrial environments. With multiple termination options including crimp, solder, and IDC, it offers flexibility in installation. The contact's square shape and mating retention system with locking lances guarantee secure mating. Operating at temperatures ranging from -65 to 105°C, it's suitable for diverse applications. With a 2.54mm pitch and compact .3-inch length, it's ideal for space-constrained PCB layouts. Each package contains 70 units, making it convenient for bulk deployments. Elevate your PCB assembly standards with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103670-5 | 06 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06J-10-2SW(027) | ![]() | |
| TE Connectivity PT06J-10-5PY(027) | ![]() | |
| TE Connectivity PT06J-10-5SZ(023) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | P-22-022599 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location based in Roedermark, Germany to the TE Connectivity manufacturing location based in Tangiers, Morocco | Download | |||
| 07/31/2022 | P-22-022081 - Manufacturing location change. he planned movement of the MTE assemblies from last year, was delayed until this year. Manufacturing location change. In order to better align TE's manufacturing footprint to customer region of consumption, one of the assembly machines that make the AMPMODU MTE Assemblies, will be moved from the Hermosillo, Senora, Mexico plant to our Suzhou, China plant. For customers who are ordering the following AMPMODU MTE assemblies, with final consumption in the Europe or Asia-Pacific countries, the manufacturing location will change from our Hermosillo, Senora, Mexico plant to our Suzhou, China plant. These orders will be fulfilled by our Suzhou, China Plant. For all other customers whose final consumption is in the remaining global regions, and who order the following AMPMODU MTE assemblies, the manufacturing location will remain in our Hermosillo, Senora, Mexico plant. There will be no change to these customers. | Download | |||
| 10/13/2021 | PCN-21-117017 - Optional Tooling Change. Allowing the use of up to 50% maximum regrind in the housings. Making tool change at base of housing at the latch area optional at molder's discretion. This tooling change will allow manufacturing an option to prevent flash in the latch area. Manufacturing request for product improvement. Clarification of the Following PCNs: PCN E-20-000310 & PCN E-21-005551; PCN-E-20-000624 & PCN E-21-005720 and PCN E-20-000650 & PCN E-21-005993. | Download | |||
| 03/31/2017 | E-16-014614 - Product Improvement. To satisfy customer demand for the capability of MTE headers to handle RoHS solder temperatures, TE Connectivity has retooled the MTE header product line to use high temperature compatible LCP molding material. These changes will result in the following product changes: 1) Housing material will change from high temperature nylon to LCP. 2) The header housing width will be reduced by 0.005 inches to accommodate the assembly process. 3) In order to consolidate some housing features, the contact cavity configuration will be changed slightly as shown in the attached sketch. | Download | |||


