| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103672-9 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 19 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6258 |
| Connector Length: | 1.1 in, 27.94 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103672-9 |
| Replacement Part: | 5-103672-9 |
| SKU: | AMP103672-9 |
103672-9
Specifications
Detailed Description
Enhance your PCB connections with this AMPMODU MTE series connector. Designed for signal applications, it features ten brass pins with a pitch of 2.54 mm and a housing made of UL 94V-0 rated thermoplastic in sleek black. With a variety of termination methods available, including crimp, through hole solder, and IDC, installation is versatile and secure. The connector, with a compact height of 13.59 mm, is ideal for space-constrained setups. Meeting stringent UL E28476 and CSA LR7189 standards, it ensures reliable performance in industrial environments. Its bright tin-lead plating offers excellent conductivity, while a 600 V dielectric withstanding voltage guarantees safety. The connector, packaged in a tube for convenience, is RoHS compliant for environmentally conscious operations. Upgrade your PCB assembly with this high-quality, durable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103956-9 | ![]() |


