| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-4S(SR) |
| Color: | Black |
| Series: | AMPMODU MTE |
| Accessory Type: | Coupling Shroud |
| Number of Rows: | 2 |
| Body Material: | Thermoplastic |
| Number of Positions: | 10 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| PCB Retention: | Without |
| Connector Height: | 11.76 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latched |
| GPL Description: | Industrial |
| Product Code: | 5495 |
| Number of Columns: | 5 |
| Connector Length: | 17.4 mm, .68 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V, 600 V AC |
| Termination Resistance: | 15 mΩ |
| Connector Width: | 18.67 mm, .735 in |
| CompactPCI: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103681-2 |
| SKU: | AMP103681-2 |
PT06E-8-4S(SR)
Specifications
Detailed Description
Enhance your connectivity with our AMPMODU MTE Coupling Shroud, designed for seamless integration in electronic systems. Crafted from durable black thermoplastic material with a UL 94V-0 flammability standard, it ensures reliability and safety. This two-row connector features 10 positions, offering ample connectivity options. With an operating temperature range of -65 to 105°C (-85 to 221°F) and a dielectric withstanding voltage of 600V AC, it's suitable for a wide range of applications. Its compact design, measuring .46 inches in height, .68 inches in length, and .735 inches in width, makes it ideal for space-constrained environments. The mating alignment, with a latched alignment type, guarantees secure connections. RoHS compliant and with a high insulation resistance of 5000 MΩ, this industrial-grade connector is the perfect choice for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 5-103969-1 | ![]() | |
| Amphenol Industrial Operations 5-103969-3 | ![]() | |
| Amphenol Industrial Operations 5-103969-4 | ![]() |


