103681-5

Heilind Number:AMP103681-5
Manufacturer:TE Connectivity
Manufacturer Number:103681-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MTE COUPLING SHRD DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103681-5
Color:Black
Series:AMPMODU MTE
Accessory Type:Coupling Shroud
Number of Rows:2
Body Material:Thermoplastic
Number of Positions:16
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
PCB Retention:Without
Connector Height:11.76 mm, .46 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Latched
GPL Description:Industrial
Product Code:5495
Number of Columns:8
Connector Length:25.02 mm, .98 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V, 600 V AC
Termination Resistance:15 mΩ
Connector Width:18.67 mm, .735 in
CompactPCI:No
Material Flammability Standard:UL 94V-0
Part Aliases:103681-5
SKU:AMP103681-5

Detailed Description

Enhance your connectivity solutions with our AMPMODU MTE series Coupling Shroud, designed for seamless integration in backplane setups. This sleek black accessory, crafted from UL 94V-0 compliant thermoplastic, ensures reliable performance even in demanding industrial environments. With 16 positions spread across 2 rows and a compact design featuring 8 columns, it offers versatile connectivity options while maintaining excellent insulation resistance of 5000 MΩ. Operating flawlessly in temperatures ranging from -65 to 105°C (-85 to 221°F), this connector guarantees durability and efficiency. Its latched mating alignment system and 600 V dielectric withstand voltage further underscore its reliability, making it an essential component for your PCB interconnection needs. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity game with this premium backplane connector accessory.