103682-5

Heilind Number:AMP103682-5
Manufacturer:TE Connectivity
Manufacturer Number:103682-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MTE PANEL MOUNT SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103682-5
Color:Black
Series:AMPMODU MTE
Accessory Type:Shroud
Number of Rows:1
Body Material:Thermoplastic
Number of Positions:6
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
PCB Retention:Without
Connector Height:.25 in, 6.35 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Latched
GPL Description:Industrial
Product Code:5495
Number of Columns:6
Connector Length:1.135 in, 28.83 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Connector Width:25.15 mm, .99 in
CompactPCI:No
Material Flammability Standard:UL 94V-0
Part Aliases:103682-5
SKU:AMP103682-5

Detailed Description

Enhance your connectivity solutions with our AMPMODU MTE series Shroud in sleek black. Designed for optimal performance, this one-row connector features a durable thermoplastic body that meets UL 94V-0 flammability standards. With six positions and a high insulation resistance of 5000 MΩ, it ensures reliable signal transmission in industrial environments. Mating alignment is made easy with a latched design, while the compact size and operating temperature range of -65 to 105 °C (-85 to 221 °F) offer versatility in various applications. RoHS compliant and boasting a 600 V dielectric withstanding voltage, this connector guarantees both quality and safety in your PCB assemblies. Upgrade your backplane connectivity with this essential component.