103682-9

Heilind Number:AMP103682-9
Manufacturer:TE Connectivity
Manufacturer Number:103682-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MTE PANEL MOUNT SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103682-9
Color:Black
Series:AMPMODU MTE
Accessory Type:Shroud
Number of Rows:1
Body Material:Thermoplastic
Number of Positions:10
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
PCB Retention:Without
Connector Height:.25 in, 6.35 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Latched
Number of Columns:10
Connector Length:1.53 in, 38.99 mm
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Connector Width:25.15 mm, .99 in
CompactPCI:No
Material Flammability Standard:UL 94V-0
Part Aliases:103682-9
SKU:AMP103682-9

Detailed Description

Enhance your connectivity solutions with this AMPMODU MTE Series Shroud accessory. Designed for seamless integration in electronic assemblies, this black thermoplastic component features ten positions in a single row, offering reliable performance in industrial environments. With a UL 94V-0 flammability standard and high insulation resistance of 5000 MΩ, it ensures safety and durability. Operating within a wide temperature range, from -65 to 105°C (-85 to 221°F), it is suitable for diverse applications. The latched mating alignment system and 600V dielectric withstand voltage further guarantee secure and efficient connections. ROHS compliant and meticulously crafted, this shroud is an essential component for your PCB assembly needs.