| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103688-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Flame-Retardant Polycarbonate |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .098 |
| Overall Length: | .498 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .098 in, .25 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 1.26 mm, .498 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103688-4 |
| SKU: | AMP103688-4 |
103688-4
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU MTE Receptacle Housing, designed for efficient power transmission. With a current rating of 3A and 600V AC voltage capacity, this connector ensures reliable performance. Its five phosphor bronze contacts, housed in flame-retardant polycarbonate, guarantee durability and safety. Featuring crimp and IDC termination methods, installation is quick and secure. The compact design, with a pitch of 2.54mm, allows for seamless integration on PCBs. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for industrial applications. Compliant with RoHS standards, it meets environmental regulations. Elevate your electronic assemblies with this high-quality receptacle housing, a crucial component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

