| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103688-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Flame-Retardant Polycarbonate |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .25 mm[.098 in] |
| Overall Length: | .598 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .098 in, .25 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 1.52 mm, .598 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103688-5 |
| SKU: | AMP103688-5 |
103688-5
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU MTE series receptacle housing, designed for reliable connectivity in industrial settings. Featuring six phosphor bronze contacts with insulation displacement crimp termination, this socket connector ensures secure wire attachment. The flame-retardant polycarbonate housing in sleek black offers durability and safety, meeting UL 94V-0 standards. With a 3A amperage rating and 600V AC voltage, it guarantees efficient power transmission. Operating at temperatures ranging from -65 to 105°C, it's suitable for diverse environments. This connector, compliant with RoHS regulations, is a vital component for your electronic systems, providing optimal performance and peace of mind.

