103688-8

Heilind Number:AMP103688-8
Manufacturer:TE Connectivity
Manufacturer Number:103688-8
ECAD Model:
3D Model

Description:

09 MTE RCPT HSG SR PLAIN .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103688-8
Amperage:3 A
Connector Type:Housing
Housing Material:Flame Retardant Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.098 in, 2.49 mm
Overall Length:2.28 mm, .898 in
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:9
Housing Color:Black
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
Operating Voltage:600 VAC
SKU:AMP103688-8

Detailed Description

Enhance your electronic connections with this high-quality pin housing, designed for optimal performance. With a compact design and durable construction, this housing is perfect for applications requiring a 3A amperage. The black housing is made of flame-retardant thermoplastic, ensuring safety and reliability in any environment. Featuring a single row with 9 positions, it offers efficient cable mounting with crimp and insulation displacement crimp termination methods. The phosphor bronze contacts provide excellent conductivity, while the 2.54mm pitch and socket contact type ensure a secure fit. Operating at temperatures ranging from -65 to 105°C, this housing is suitable for a wide range of signal circuit applications. RoHS compliant and with a maximum voltage rating of 600VAC, it meets industry standards for environmental responsibility and performance. Upgrade your connector system with this versatile and dependable pin housing.