103688-9

Heilind Number:AMP103688-9
Manufacturer:TE Connectivity
Manufacturer Number:103688-9
ECAD Model:
3D Model

Description:

10 MTE RCPT HSG SR PLAIN .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103688-9
Amperage:3 A
Connector Type:Housing
Housing Material:Flame Retardant Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.098 in, 2.49 mm
Overall Length:2.53 mm, .998 in
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:10
Housing Color:Black
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
Operating Voltage:600 VAC
SKU:AMP103688-9

Detailed Description

Enhance your connectivity with this high-performance Pin & Socket Housing, designed for optimal signal transmission. Crafted with precision, it features a single row with 10 positions, ensuring seamless integration in your setup. The durable housing, made of flame-retardant thermoplastic in sleek black, guarantees safety and longevity. With an operating temperature range of -65 to 105°C, it's suitable for a wide range of environments. Its cable mount design allows for easy installation, while crimp and insulation displacement crimp termination methods offer secure connections. The compact form factor, with an overall height of .098 inches and length of .998 inches, makes it ideal for space-constrained applications. RoHS compliant and rated for 600 VAC, this housing meets strict industry standards for quality and safety. Elevate your connectivity solutions with this essential component, perfect for wire-to-board connections in various circuit applications.