| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103735-6 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 27 |
| Contact Amperage: | 3 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 20.32 mm, .8 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103735-6 |
| Replacement Part: | 5-103735-6 |
| SKU: | AMP103735-6 |
103735-6
| Heilind Number: | AMP103735-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103735-6 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU MTE connector, designed for optimal signal transmission in industrial environments. This vertical mount header features seven gold-plated pin contacts with a 30 µin thick plating, ensuring reliable performance. Compliant with UL 94V-0 standards, the black thermoplastic housing offers durability and safety. The connector's 2.54 mm pitch and 600 V dielectric withstanding voltage make it suitable for various applications. With termination options including crimp, through hole-solder, and IDC, it provides flexibility in installation. Additionally, the connector's mating retention with locking lance housing and 15 mΩ termination resistance guarantee secure and stable connections. Operating within a wide temperature range of -65 to 105 °C, this connector is ideal for demanding environments. Upgrade your PCB designs with this high-quality connector for efficient signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103958-6 | ![]() | |
| TE Connectivity 103961-6 | ![]() |


