| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103735-8 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 22 |
| Contact Amperage: | 3 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 1 in, 25.4 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103735-8 |
| Replacement Part: | 5-103735-8 |
| SKU: | AMP103735-8 |
103735-8
| Heilind Number: | AMP103735-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103735-8 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our AMPMODU MTE series single-row PCB mount header. This versatile connector, crafted from UL 94V-0 rated thermoplastic, features 9 gold-plated brass pins for optimal signal transmission, meeting CSA LR7189 and UL E28476 standards for quality assurance. With multiple termination options including crimp, through hole-solder, and IDC, it offers flexibility for various applications. The black housing, with a connector height of 13.59mm, ensures easy vertical mounting on your PCB. Meeting stringent operating temperature requirements of -65 to 105°C, and boasting a dielectric withstand voltage of 600V, this connector guarantees reliable performance in industrial settings. Its 1-inch length and 2.54mm pitch make it suitable for diverse circuit applications. Additionally, with features like contact retention and mating with locking lance, it ensures secure and stable connections. Trust in this connector for your PCB assembly needs, delivering efficiency and durability in every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103958-8 | ![]() | |
| TE Connectivity 103961-8 | ![]() |


