103735-9

Heilind Number:AMP103735-9
Manufacturer:TE Connectivity
Manufacturer Number:103735-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

10 MTE HDR SRST LATCH.100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103735-9
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:20
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5465
Connector Length:1.1 in, 27.94 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103735-9
Replacement Part:5-103735-9
SKU:AMP103735-9

Detailed Description

Elevate your PCB assembly with our AMPMODU MTE Pin Header, a high-performance connector designed for signal transmission. With a housing made of UL 94V-0 rated thermoplastic and brass contacts plated with gold, this connector ensures reliable conductivity while meeting stringent industry standards. Its versatile termination options, including crimp, solder, and IDC, offer flexibility in installation. Featuring ten contacts in a single row with a pitch of 2.54mm, it's perfect for various applications. The connector's vertical mount orientation and compact design make it ideal for space-constrained environments. With a wide operating temperature range from -65 to 105°C and excellent dielectric strength of 600V, it guarantees performance in harsh conditions. Trust in this industrial-grade connector for seamless PCB integration.