| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103908-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 23 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6256 |
| Connector Length: | 22.86 mm, .9 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103908-7 |
| Replacement Part: | 5-103908-7 |
| SKU: | AMP103908-7 |
103908-7
| Heilind Number: | AMP103908-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103908-7 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
The AMPMODU MTE series offers a reliable solution for signal circuit applications, featuring a black thermoplastic housing with UL 94V-0 flammability standard compliance. With a vertical mount orientation, it provides efficient PCB connection with its through-hole solder, crimp, and IDC termination methods. This 8-position, 1-row connector has a contact pitch of 2.54mm (.1 in), ideal for compact PCB layouts. Gold plating on the contact mating area ensures high conductivity, while the 600V dielectric withstanding voltage guarantees robust performance. The connector, with 23 pieces in a tube packaging, is designed for industrial use, meeting CSA LR7189 and UL E28476 standards. Its operating temperature range of -65 to 105°C, along with 5000 MΩ insulation resistance, offers reliability in diverse environments. Featuring a shrouded header type and mating retention with locking lance, it provides secure connections in electronic systems. With termination resistance of 15 mΩ and contact amperage of 3A, this connector is suitable for various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103961-7 | ![]() |


